LCMXO1200C-3TN144I
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
528 шт., срок 7-9 недель
8 230 руб.
от 25 шт. —
6 050 руб.
от 100 шт. —
5 830 руб.
Добавить в корзину 1 шт.
на сумму 8 230 руб.
Номенклатурный номер: 8006155545
Бренд: Lattice Semiconductor
Описание
LCMXO2280 MachXO PLDs
Lattice Semiconductor LCMXO2280 MachXO PLDs are non-volatile, infinitely reconfigurable Programmable Logic Devices (PLDs) designed for applications traditionally implemented using CPLDs or low-density FPGAs. Widely adopted in a broad range of applications that require general purpose I/O expansion, interface bridging, and power-up management functions, MachXO PLDs offer the benefits of increased system integration by providing embedded memory, built-in PLLs, high performance LVDS I/O, remote field upgrade (TransFR™ technology) and a low power sleep mode, all in a single-device. Designed for a broad range of low density applications including system control designs, the MachXO PLD family is used in a variety of end markets including consumer, automotive, communications, computing, industrial, and medical. Lattice Semiconductor LCMXO2280 MachXO PLDs offer a density of 2280 LUTs. NEW! Lattice Semiconductor has expanded the MachXO PLD Family to now include the LCMXO256 that offers a density of 256 LUTs, LCMXO640 with a density of 640 LUTs, and LCMXO1200 which offers a density of 1200 LUTs.
Lattice Semiconductor LCMXO2280 MachXO PLDs are non-volatile, infinitely reconfigurable Programmable Logic Devices (PLDs) designed for applications traditionally implemented using CPLDs or low-density FPGAs. Widely adopted in a broad range of applications that require general purpose I/O expansion, interface bridging, and power-up management functions, MachXO PLDs offer the benefits of increased system integration by providing embedded memory, built-in PLLs, high performance LVDS I/O, remote field upgrade (TransFR™ technology) and a low power sleep mode, all in a single-device. Designed for a broad range of low density applications including system control designs, the MachXO PLD family is used in a variety of end markets including consumer, automotive, communications, computing, industrial, and medical. Lattice Semiconductor LCMXO2280 MachXO PLDs offer a density of 2280 LUTs. NEW! Lattice Semiconductor has expanded the MachXO PLD Family to now include the LCMXO256 that offers a density of 256 LUTs, LCMXO640 with a density of 640 LUTs, and LCMXO1200 which offers a density of 1200 LUTs.
Технические параметры
Adaptive Logic Modules - ALMs: | 600 ALM |
Brand: | Lattice |
Distributed RAM: | 6.4 kbit |
Embedded Block RAM - EBR: | 9.2 kbit |
Embedded Memory: | 9.2 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 500 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 113 I/O |
Number of Logic Array Blocks - LABs: | 150 LAB |
Number of Logic Elements: | 1200 LE |
Operating Supply Current: | 21 mA |
Operating Supply Voltage: | 1.8 V/2.5 V/3.3 V |
Package / Case: | TQFP-144 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | LCMXO1200C |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.465 V |
Supply Voltage - Min: | 1.71 V |
Total Memory: | 15.6 kbit |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.