BER10PLY, Standard Circular Connector Pressure Sealing Cap RCPT SZ 10 w/o cord

BER10PLY, Standard Circular Connector Pressure Sealing Cap RCPT SZ 10 w/o cord
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
12 540 руб.
Добавить в корзину 1 шт. на сумму 12 540 руб.
Номенклатурный номер: 8005092736
Артикул: BER10PLY
Бренд: Souriau

Описание

Connectors\Circular Connectors\Standard Circular Connectors\Standard Circular Connector
SWIM Connectors SOURIAU Shallow Water Immersion (SWIM) Connectors are UV resistant and reliable in shallow water due to the double sealing security. SWIM Connectors feature thermoplastic housing, nylatron insulation, and gold over nickel-plated copper contacts. The contacts of these connectors offer a 7 to 26A current rating range per contact. SOURIAU SWIM Connectors are ideal for unmanned surface vehicles, buoys, and commercial diving applications.

Технические параметры

Accessory Type: Cap(Sealing)
Brand: Souriau
Diameter: 25.9 mm
Housing Gender: Female
Manufacturer: Souriau
Mating Style: Threaded
Product Category: Standard Circular Connector
Product Type: Standard Circular Connector
Product: Accessories
Shell Size: 10
Subcategory: Circular Connectors

Техническая документация

Datasheet BERC10PLY
pdf, 187 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.