DAE0133V2NBC

Фото 1/2 DAE0133V2NBC
Изображения служат только для ознакомления,
см. техническую документацию
18 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
21 330 руб.
от 5 шт.19 450 руб.
от 10 шт.17 240 руб.
Добавить в корзину 1 шт. на сумму 21 330 руб.
Альтернативные предложения1
Номенклатурный номер: 8006184750

Описание

DSE / DAE / DCE DOSA Digital PMBus Interfaces Murata Power Solutions DSE / DAE / DCE 400W DOSA Digital PMBus Interfaces are DOSA-compliant, digitally controlled DC-DC converters based on a 32-bit Arm® processor. Murata DSE / DAE / DCE provides a fully regulated, digitally controlled DC output in an eighth-brick format that supports the DOSA industry standard footprint for isolated board-mounted power modules. These DC/DC converters support advances in power conversion technology, including a digital interface supporting the PMBus protocol for communications to power modules. These devices support a 36V to 75V input range with a typical efficiency of 95.5%. DSE / DAE / DCE devices incorporate a droop load-sharing option that allows the connection of two or more units together in parallel for demanding applications or for providing redundancy in high-reliability applications.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: 42
Industry: Industrial
Input Voltage, Max: 75 V
Input Voltage, Min: 36 V
Input Voltage: 36 V to 75 V
Isolation Voltage: 2.25 kV
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Number of Outputs: 1 Output
Output Current-Channel 1: 33 A
Output Power: 396 W
Output Voltage-Channel 1: 12 V
Package / Case: 1/8 Brick
Packaging: Tray
Product Category: Isolated DC/DC Converters-Through Hole
Product Type: Isolated DC-DC Converters
Product: Isolated
Subcategory: DC-DC Converter
Factory Pack Quantity 42
Industry Industrial
Input Voltage 36 V to 75 V
Input Voltage Max 75 V
Input Voltage Min 36 V
Isolation Voltage 2.25 kV
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style Through Hole
Number of Outputs 1 Output
Output Current-Channel 1 33 A
Output Power 396 W
Output Voltage-Channel 1 12 V
Package - Case 1/8 Brick
Packaging Tray
Product Isolated

Техническая документация

Datasheet
pdf, 2407 КБ
Datasheet
pdf, 2938 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.