D1D100K, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 100VDC/100A, 3.5-32VDC In, FET Output, w/Standoffs

D1D100K, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP00, 100VDC/100A, 3.5-32VDC In, FET Output, w/Standoffs
Изображения служат только для ознакомления,
см. техническую документацию
46 500 руб.
Добавить в корзину 1 шт. на сумму 46 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8006265584
Артикул: D1D100K
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount

Технические параметры

Brand: Crydom
Control Voltage Range: 3 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
Input to Output Isolation Method: 3750 VRMS
IP Rating: IP00
Load Current Rating: 100 A
Load Voltage Rating: 1 VDC to 100 VDC
Manufacturer: Sensata
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
On Resistance - Max: 0.005 Ohms
Output Type: MOSFET
Package / Case: Hockey Puck
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Subcategory: Relays
Termination Style: Screw
Type: Controller
Вес, г 95.59

Техническая документация

Datasheet
pdf, 504 КБ