XLN6024, Bench Top Power Supplies 60V / 24A 1.44kW Programmable DC Power Supply

Фото 1/5 XLN6024, Bench Top Power Supplies 60V / 24A 1.44kW Programmable DC Power Supply
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
594 800 руб.
Добавить в корзину 1 шт. на сумму 594 800 руб.
Номенклатурный номер: 8006406314
Артикул: XLN6024
Бренд: B&K Precision

Описание

Power\Power Supplies\Bench Top Power Supplies
XLN Series Programmable DC Power Supplies
B&K XLN Series Programmable DC Power Supplies has been expanded. Three new models provide clean power up to 1560 WATTS. These units offer built-in voltage and current meters displaying settings and output values concurrently.

B&K Precision XLN Series Programmable DC Power Supplies
are compact, single-output power supplies suitable for a wide range of applications - both bench top and system integration. The XLN family offers USB interface models with output voltage from 0 to 100V and output current from 0 to 40A. Features include external analog programming interface, list mode that can execute 150-step test sequences from instrument memory, average command processing time < 50 ms, and programmable voltage and current slew rate to allow for "soft starting" of loads. B&K Precision XLN Series provides clean power up to 1560 watts with very low ripple and noise in a compact 1U high, 19 inch wide package. The XLN series provides numerous comprehensive safety options and a two year warranty. View video for the XLN Series.

Технические параметры

Brand: B&K Precision
Cable Type: North American Power Cord Included
Display Type: LCD
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC to 240 VAC
Manufacturer: B&K Precision
Number of Outputs: 1 Output
Output Current-Channel 1: 0 A to 24 A
Output Power: 1.44 kW
Output Voltage-Channel 1: 0 VDC to 60 VDC
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Series: XLN
Subcategory: Benchtop Power Supplies
Type: Programmable
Bench Power Supply Type Programmable DC Power Supply
Model Number XLN6024
Number of Outputs 1
Output Current 0 → 24A
Output Voltage 0 → 60 V
Power Rating 1440 W
Rack Units 1 U
Series XLN
Вес, г 0.01

Техническая документация

Datasheet
pdf, 4761 КБ
Datasheet
pdf, 423 КБ
Datasheet
pdf, 6743 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.