CP1-5S, Chemicals Conductive Paint LR 5g/5cc syringe

CP1-5S, Chemicals Conductive Paint LR 5g/5cc syringe
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
4 530 руб.
Добавить в корзину 1 шт. на сумму 4 530 руб.
Номенклатурный номер: 8006407053
Артикул: CP1-5S
Бренд: Chip Quik

Описание

Tools & Supplies\Chemicals
CP1 Conductive Paint

​Chip Quik​ CP1 Conductive Paint lets users draw wires and connections when building circuits to avoid soldering during the prototyping process. The low-resistance paint dries at room temperature and is available in a 5g or 10g syringe as well as a 30g jar. Users may apply CP1 conductive paint using a paintbrush, a stencil, a squeegee, or by dot/line dispensing. The paint will dry after 60 to 120 minutes before being ready for use. After drying, the RoHS II and REACH compliant paint's resistance will drop from several megaohms to as little as 3Ω per inch of trace.

Технические параметры

Brand: Chip Quik
Container: Syringe
Description/Function: Conductive paint in 5g syringe
Manufacturer: Chip Quik
Package Type: Syringe
Product Category: Chemicals
Product Type: Chemicals
Product: Thermal Management
Subcategory: Supplies
Вес, г 68.38

Техническая документация

Datasheet
pdf, 107 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.