MIC184YMM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 2 шт. —
550 руб.
от 10 шт. —
485 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Электроэлемент
THERMAL SUPERVISOR, -55/125C, 8MSOP; IC Output Type:Open Drain; Sensing Accuracy Range:± 2°C; Sensing Temperature Min:-55°C; Sensing Temperature Max:+125°C; Sensor Case Style:MSOP; No. of Pins:8Pins; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Supply Current:340µA; Supply Voltage Range:2.7V to 5.5V; Temperature Sensing Range:-55°C to +125°C
Технические параметры
Accuracy | '±2C(LSB) |
Battery Backup Switching | No |
Chip Enable Signals | No |
Interface Type | Serial(2-Wire/I2C) |
Manual Reset | No |
Mounting | Surface Mount |
Number of Elements | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 2.7(V) |
Operating Supply Voltage (Typ) | 3.3/5 V |
Operating Temp Range | -55C to 125C |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -55C |
Operating Temperature Classification | Military |
Operational Class | IC |
Output Driver | OPEN DRAIN |
Output Type | Digital |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Dissipation | 0.03(W) |
Power Dissipation (Max) | 30(mW) |
Power Fail Detection | No |
Rad Hardened | No |
Supply Current | 0.5(mA) |
Temperature Sensor Function | Temp Sensor |
Watchdog Timer | No |
Accuracy: | +/-2 C |
Brand: | Microchip Technology |
Configuration: | Local, Remote |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Interface Type: | 2-Wire, I2C, SMBus |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 500 uA |
Output Type: | Digital |
Package / Case: | MSOP-8 |
Packaging: | Tube |
Pd - Power Dissipation: | 30 mW |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Resolution: | 9 bit |
Series: | MIC184 |
Shutdown: | Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Техническая документация
Datasheet
pdf, 1238 КБ
Datasheet MIC184YMM
pdf, 483 КБ