74LVC1G07W5
100 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
46 руб.
от 10 шт. —
30 руб.
от 100 шт. —
13.99 руб.
Добавить в корзину 2 шт.
на сумму 200 руб.
Описание
Электроэлемент
LOGIC, BUFFER, SINGLE, O/D, SOT25, Logic Family / Base Number:74LVC1G07, Logic Device Type:Buffer, Non Inverting, Logic Case Style:SOT-25, No. of Pins:5Pins, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Logic IC Family:74LVC, , RoHS Compliant: Yes
Технические параметры
Bus Hold | NO |
Input Signal Type | Single-Ended |
Logic Family | LVC |
Logical Function | Buffer/Driver |
Low Level Output Current | 32(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Number of Input Enables per Chip | 0 |
Number of Inputs | 1 |
Number of Output Enables per Chip | 0 |
Number of Outputs | 1 |
Operating Supply Voltage (Max) | 5.5(V) |
Operating Supply Voltage (Min) | 1.65(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3/5(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Output Type | Open Drain |
Package Type | SOT-25 |
Packaging | Tape and Reel |
Pin Count | 5 |
Polarity | Non-Inverting |
Propagation Delay Time | 8.5(ns) |
Quiescent Current | 200(uA) |
Rad Hardened | No |
Technology | CMOS |
Tolerant I/Os | 5.5 INPUTS |
Техническая документация
Документация
pdf, 447 КБ