GMP4215-GM1
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
920 руб.
Добавить в корзину 1 шт.
на сумму 920 руб.
Описание
Si Pin Non Hermetic Plastic Smt Style Gm1 Tape & Reel Rohs Compliant: Yes |Microchip GMP4215-GM1
Технические параметры
Brand: | Microchip Technology |
Carrier Life: | 400 ns |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
If - Forward Current: | 20 mA |
Ir - Reverse Current: | 500 nA |
Manufacturer: | Microchip |
Maximum Diode Capacitance: | 0.6 pF |
Maximum Operating Frequency: | 5 GHz |
Maximum Operating Temperature: | +125 C |
Maximum Series Resistance @ Maximum IF: | 500 mOhms |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Package / Case: | SOD-323-2 |
Product Category: | PIN Diodes |
Product Type: | PIN Diodes |
Subcategory: | Diodes & Rectifiers |
Technology: | Si |
Type: | Surface Mount PIN and Limiter Diodes |
Vr - Reverse Voltage: | 10 V |
Applications Frequency Range | SHF |
Diode Capacitance | 0.6(pF) |
Mounting | Surface Mount |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -55C |
Operating Temperature Classification | Military |
Package Type | CASE GM1 |
Packaging | Tape and Reel |
Pin Count | 2 |
Rad Hardened | No |
Reverse Voltage | 100(V) |
Series Resistance @ Maximum IF | 0.5@20MA(ohm) |
Series Resistance @ Minimum IF | 1(TYP)@1MA(ohm) |
Type | Attenuator/Switch |
Typical Carrier Life time | 0.4(ns) |
Техническая документация
Datasheet
pdf, 128 КБ
Документация
pdf, 151 КБ