XP231P02013R-G
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3000 шт., срок 7-9 недель
110 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
70 руб.
от 100 шт. —
33 руб.
от 500 шт. —
25.52 руб.
Добавить в корзину 2 шт.
на сумму 220 руб.
Альтернативные предложения2
Описание
XP2x-G MOSFETs
Torex Semiconductor XP2x-G MOSFETs are general-purpose MOSFETs with low on-resistance and high-speed switching. These MOSFETs include a built-in gate protection diode for static protection. The XP2x-G MOSFETs operate at 150°C junction temperature and stored at -55°C to 150°C temperature range. These MOSFETs are environmentally-friendly products that comply with the EU RoHS directive and are lead-free. The XP2x-G MOSFETs are available in space-saving compact SOT-323 packages. These MOSFETs are ideal for use in various applications such as relay circuits and switching circuits.
Torex Semiconductor XP2x-G MOSFETs are general-purpose MOSFETs with low on-resistance and high-speed switching. These MOSFETs include a built-in gate protection diode for static protection. The XP2x-G MOSFETs operate at 150°C junction temperature and stored at -55°C to 150°C temperature range. These MOSFETs are environmentally-friendly products that comply with the EU RoHS directive and are lead-free. The XP2x-G MOSFETs are available in space-saving compact SOT-323 packages. These MOSFETs are ideal for use in various applications such as relay circuits and switching circuits.
Технические параметры
Brand: | Torex Semiconductor |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Fall Time: | 45 ns |
Id - Continuous Drain Current: | 200 mA |
Manufacturer: | Torex Semiconductor |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOT-323-3A |
Pd - Power Dissipation: | 350 mW |
Product Category: | MOSFET |
Product Type: | MOSFET |
Rds On - Drain-Source Resistance: | 5 Ohms |
Rise Time: | 20 ns |
Subcategory: | MOSFETs |
Technology: | Si |
Transistor Polarity: | P-Channel |
Transistor Type: | 1 P-Channel |
Typical Turn-Off Delay Time: | 80 ns |
Typical Turn-On Delay Time: | 18 ns |
Vds - Drain-Source Breakdown Voltage: | 30 V |
Vgs - Gate-Source Voltage: | -8 V, +8 V |
Vgs th - Gate-Source Threshold Voltage: | 500 mV |
Channel Type | P Channel |
Drain Source On State Resistance | 3.2Ом |
Power Dissipation | 350мВт |
Количество Выводов | 3вывод(-ов) |
Линейка Продукции | XP231P0201xx-G |
Максимальная Рабочая Температура | 150°C |
Монтаж транзистора | Surface Mount |
Напряжение Измерения Rds(on) | 4.5В |
Напряжение Истока-стока Vds | 30В |
Непрерывный Ток Стока | 200мА |
Полярность Транзистора | P Канал |
Пороговое Напряжение Vgs | 800мВ |
Рассеиваемая Мощность | 350мВт |
Сопротивление во Включенном Состоянии Rds(on) | 3.2Ом |
Стиль Корпуса Транзистора | SOT-323-3A |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.