1071100, Fixed Terminal Blocks SPTAF 1/ 4-5 0-IL-EXPROFINET 3

1071100, Fixed Terminal Blocks SPTAF 1/ 4-5 0-IL-EXPROFINET 3
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 6-8 недель
1 920 руб.
от 10 шт.1 750 руб.
Добавить в корзину 1 шт. на сумму 1 920 руб.
Номенклатурный номер: 8005100456
Артикул: 1071100
Бренд: Phoenix Contact

Описание

Connectors\Terminal Blocks\Fixed Terminal Blocks
Terminal Blocks Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.

Технические параметры

Brand: Phoenix Contact
Color: Green
Connection Method: Push-In
Current Rating: 16 A
Factory Pack Quantity: 80
Manufacturer: Phoenix Contact
Mounting Angle: 45 deg
Mounting Style: PCB Mount
Number of Positions: 4 Position
Pitch: 5 mm
Product Category: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Product: PCB terminal block
Subcategory: Terminal Blocks
Termination Style: Solder Pin
Voltage Rating: 137 V
Wire Gauge Max: 16 AWG
Wire Gauge Min: 24 AWG

Техническая документация

Datasheet
pdf, 321 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.