1060

Фото 1/6 1060
Изображения служат только для ознакомления,
см. техническую документацию
9437 шт., срок 6-8 недель
500 руб.
от 25 шт.390 руб.
от 100 шт.295 руб.
от 250 шт.253.70 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Альтернативные предложения5
Номенклатурный номер: 8006866330

Описание

Low profile holder for 2032 coin cells Polarised holder ensures correct insertion

Технические параметры

Battery Cell Size 20 mm
Brand Keystone Electronics
Color White
Factory Pack Quantity 1
Manufacturer Keystone Electronics
Material Phosphor Bronze
Mounting Style SMD/SMT
Number of Batteries 1 Battery
Number of Contacts 2 Contact
Packaging Bulk
Product Battery Holders
Product Category Coin Cell Battery Holders
RoHS Details
Termination Style SMD/SMT
Type Retainer and Holder
Body Material Glass Filled LCP
For Battery Size CR2025
Maximum Cell Diameter 20mm
Mount PCB
Number of Cells 1
Terminal Contact Material Phosphor Bronze
Terminal Contact Type Top Spring Arm
Battery diameter 20mm
Cell size CR2025, CR2032
Height 5.5mm
Mounting horizontal, SMD
Type of battery accessory socket
Battery Cell Size: 20 mm
Brand: Keystone Electronics
Color: White
Factory Pack Quantity: Factory Pack Quantity: 120
Manufacturer: Keystone Electronics
Material: Copper
Mounting Style: SMD/SMT
Number of Batteries: 1 Battery
Number of Contacts: 2 Contact
Packaging: Tray
Product Category: Coin Cell Battery Holders
Product Type: Coin Cell Battery Holders
Product: Battery Holders
Subcategory: Battery
Termination Style: SMD/SMT
Type: Tray

Техническая документация

Datasheet
pdf, 206 КБ
Datasheet
pdf, 172 КБ
Datasheet
pdf, 200 КБ
Документация
pdf, 1476 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.