3036
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2745 шт., срок 6-8 недель
180 руб.
от 25 шт. —
150 руб.
от 100 шт. —
110 руб.
от 250 шт. —
93.56 руб.
Добавить в корзину 1 шт.
на сумму 180 руб.
Альтернативные предложения1
Описание
Battery Contacts & Coin Cell Battery Holders
Keystone Electronics Battery Contacts and Coin Cell Battery Holders accommodate five battery sizes: 5.8mm, 6.8mm, 12mm, 16mm, or 20mm. These devices are surface-mount or through-hole mount and made of phosphor bronze, nylon, or plastic. Keystone Electronics Battery Contacts and Coin Cell Battery Holders are RoHS compliant and ISO 9001: 2015 certified.
Keystone Electronics Battery Contacts and Coin Cell Battery Holders accommodate five battery sizes: 5.8mm, 6.8mm, 12mm, 16mm, or 20mm. These devices are surface-mount or through-hole mount and made of phosphor bronze, nylon, or plastic. Keystone Electronics Battery Contacts and Coin Cell Battery Holders are RoHS compliant and ISO 9001: 2015 certified.
Технические параметры
Battery Cell Size: | 20 mm |
Brand: | Keystone Electronics |
Contact Plating: | Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Keystone Electronics |
Material: | Copper |
Mounting Style: | SMD/SMT |
Number of Batteries: | 1 Battery |
Number of Contacts: | 1 Contact |
Packaging: | Bulk |
Product Category: | Battery Contacts |
Product Type: | Battery Contacts |
Product: | Battery Contacts |
Subcategory: | Battery |
Техническая документация
Datasheet
pdf, 171 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.