124C

124C
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
8 440 руб.
Добавить в корзину 1 шт. на сумму 8 440 руб.
Номенклатурный номер: 8006906679
Бренд: Hammond

Описание

Interstage Tube Drivers

Hammond Manufacturing Interstage Tube Drivers are available in two styles: the open-style 124 Series with minimum 5" long primary leads, and the closed-style 126 Series with minimum 8" long leads. The 126 Series is designed for driver use only in single-ended tube output amplifiers. The drivers replace coupling capacitor circuits for improved sound, while the bifilar wound windings provide exceptional coupling and bandwidth. The 126 Series features a gapped core to support the specified DC bias current, along with 20Hz to 20kHz minimum frequency response and 400V DC maximum working voltage. The modules are hipot tested at 1000V DC.

Технические параметры

Application: Tube Driver
Brand: Hammond Manufacturing
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency Range: 150 kHz to 15 kHz
Manufacturer: Hammond
Number of Channels: Single
Primary Impedance: 10 kOhms
Primary Resistance: 403 Ohms
Product Category: Audio Transformers/Signal Transformers
Product Type: Audio & Signal Transformers
Product: Tube Application Power Transformers
Secondary Impedance: 90 kOhms
Secondary Resistance: 1524 Ohms
Series: 124 Series
Shielding: Unshielded
Subcategory: Transformers
Termination Style: Terminals
Type: Push-Pull

Техническая документация

Datasheet
pdf, 143 КБ
Чертеж
pdf, 293 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.