78253/55JC

78253/55JC
Изображения служат только для ознакомления,
см. техническую документацию
752 шт., срок 6-8 недель
810 руб.
от 5 шт.740 руб.
от 10 шт.726 руб.
от 25 шт.673.83 руб.
Добавить в корзину 1 шт. на сумму 810 руб.
Альтернативные предложения1
Номенклатурный номер: 8006972025

Описание

78253J MAX253-Compatible Converter Transformers Murata Power Solutions 78253J MAX253-Compatible Converter Transformers are specifically designed for use with the Maxim MAX253 chipset to provide isolated power supplies. These transformers feature J-STD-020D reflow, toroidal construction, and isolation to 4kVDC. These devices are available in 3.3V and 5V versions. Murata Power Solutions has provided a center-tapped secondary winding, which allows for full-bridge, half-bridge, or voltage doubling.

Технические параметры

Brand: Murata Power Solutions
Factory Pack Quantity: 50
Inductance: 830 uH
Manufacturer: Murata
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Packaging: Tube
Power Rating: 1 W
Primary Voltage Rating: 5 V
Primary Winding: Single Primary Winding
Product Category: Power Transformers
Product Type: Toroidal Transformers
Secondary Current Rating: 200 mA
Secondary Voltage Rating: 5 V
Secondary Winding: Single Secondary Winding
Subcategory: Transformers
Termination Style: Solder Pad
Turns Ratio: 1:1.31
Type: Compatible Converter Transformer

Техническая документация

Datasheet
pdf, 158 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.