SMBJ110A

SMBJ110A
Изображения служат только для ознакомления,
см. техническую документацию
6000 шт., срок 6-8 недель
130 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.100 руб.
от 100 шт.55 руб.
от 500 шт.47.85 руб.
Добавить в корзину 2 шт. на сумму 260 руб.
Альтернативные предложения1
Номенклатурный номер: 8007068771

Описание

SMBJ ESD Suppressor (TVS) Diodes

Taiwan Semiconductor SMBJ ESD Transient Voltage Suppression (TVS) Diodes feature glass passivated chip junction and are ideal for automated placement. The SMBJ TVS diodes feature excellent clamping capability and come in a matte tin-plated leads terminal. These SMBJ ESD suppressor diodes operate from 5V to 170V supply voltage and -55°C to 150°C junction temperature range. The SMBJ diodes are RoHS compliant, halogen-free according to IEC 61249-2-21, and meets JESD 201 class 2 whisker test. These suppressor diodes are ideally used in Switching Mode Power Supply (SMPS).

Технические параметры

Brand: Taiwan Semiconductor
Breakdown Voltage: 122 V
Clamping Voltage: 177 V
Factory Pack Quantity: Factory Pack Quantity: 6000
Ipp - Peak Pulse Current: 3.5 A
Manufacturer: Taiwan Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Number of Channels: 1 Channel
Package/Case: DO-214AA-2
Pd - Power Dissipation: 3 W
Polarity: Unidirectional
Pppm - Peak Pulse Power Dissipation: 600 W
Product Category: ESD Suppressors/TVS Diodes
Product Type: TVS Diodes
Series: SMBJ
Subcategory: TVS Diodes/ESD Suppression Diodes
Termination Style: SMD/SMT
Vf - Forward Voltage: 5 V
Working Voltage: 110 V

Техническая документация

Datasheet
pdf, 377 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.