AP22800HB
240 руб.
от 2 шт. —
160 руб.
от 10 шт. —
115 руб.
Добавить в корзину 1 шт.
на сумму 240 руб.
Описание
Электроэлемент
AP22800 Series 1 Channel 5.5 V 24 mOhm SMT High Side Load Switch - UDFN-8
Технические параметры
Current - Output (Max) | 4A |
Fault Protection | UVLO |
Features | Power Good, Slew Rate Controlled |
Input Type | Non-Inverting |
Interface | On/Off |
Manufacturer | Diodes Incorporated |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Output Configuration | High Side |
Output Type | N-Channel |
Package / Case | 8-UFDFN Exposed Pad |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Ratio - Input | Output |
Rds On (Typ) | 19mOhm |
Series | - |
Supplier Device Package | U-DFN2116-8 |
Switch Type | General Purpose |
Voltage - Load | 1.5V ~ 5.5V |
Voltage - Supply (Vcc/Vdd) | Not Required |
Техническая документация
Datasheet AP22800HB-7
pdf, 1081 КБ