240-113, Enclosures for Single Board Computing PYNQ Acrylic Cover Kit

Фото 1/4 240-113, Enclosures for Single Board Computing PYNQ Acrylic Cover Kit
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6-8 недель
1 970 руб.
Добавить в корзину 1 шт. на сумму 1 970 руб.
Номенклатурный номер: 8007175583
Артикул: 240-113
Бренд: Digilent

Описание

Enclosures\Enclosures for Single Board Computing
Clear, sleek covers made out of plexiglass specifically designed to protect your PYNQ-Z1. The covers are easily attached to the PYNQ-Z1 using the four included stand-offs along with eight screws, protecting the top and bottom of the board.

Технические параметры

Brand: Digilent
Color: Clear
Cover Color: Clear
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: PYNQ-Z1
Housing Color: Clear
Manufacturer: Digilent
Material: Acrylic
Product Category: Enclosures for Single Board Computing
Product Type: Enclosure Accessories & Hardware
Product: Accessories
Subcategory: Enclosures, Racks and Boxes
Type: Cover
For Use With PYNQ-Z1 Board
Вес, г 113.8

Техническая документация

Datasheet
pdf, 764 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.