AP3513EMP
290 руб.
от 2 шт. —
210 руб.
от 5 шт. —
173 руб.
Добавить в корзину 1 шт.
на сумму 290 руб.
Описание
Электроэлемент
Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 21V 3A 8-Pin SOIC EP T/R
Технические параметры
Current - Output | 3A |
Frequency - Switching | 500kHz |
Function | Step-Down |
Manufacturer | Diodes Incorporated |
Mounting Type | Surface Mount |
Number of Outputs | 1 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Output Configuration | Positive |
Output Type | Adjustable |
Package / Case | 8-SOIC(0.154", 3.90mm Width)Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Active |
Supplier Device Package | 8-SO-EP |
Synchronous Rectifier | Yes |
Topology | Buck |
Voltage - Input (Max) | 18V |
Voltage - Input (Min) | 4.5V |
Voltage - Output (Max) | 16.2V |
Voltage - Output (Min/Fixed) | 0.925V |