ACSL-6420-00TE
2 630 руб.
Добавить в корзину 1 шт.
на сумму 2 630 руб.
Описание
Электроэлемент
OPTOCOUPLER, 4 CHANNEL; No. of Channels:4 Channel; Isolation Voltage:2.5kV; Data Rate:15Mbaud; Optocoupler Case Style:SOIC; No. of Pins:16Pins; Product Range:-; SVHC:No SVHC (12-Jan-2017); Approval Bodies:CSA, IEC; CMR:10000V/µs; Fall Time tf:12ns; Input Current:15mA; Logic IC Function:NOT; No. of Channels:4Channels; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Optocoupler Output Type:Logic Gate; Output Voltage:7V; Propagation Time H-L:100ns; Propagation Time L-H:100ns; Rise Time:35ns
Технические параметры
Brand | Broadcom/Avago |
Data Rate | 15 Mbps |
Factory Pack Quantity | 50 |
Fall Time | 12 ns |
Height | 1.52 mm |
If - Forward Current | 10 mA |
Isolation Voltage | 2500 Vrms |
Length | 9.99 mm |
Manufacturer | Broadcom Limited |
Maximum Operating Temperature | +100 C |
Minimum Operating Temperature | -40 C |
Number of Channels | 4 Channel |
Output Current | 50 mA |
Output Type | Open Collector |
Package / Case | SOIC-16 Narrow |
Packaging | Tube |
Pd - Power Dissipation | 40 mW |
Product Category | High Speed Optocouplers |
Rise Time | 35 ns |
RoHS | Details |
Vf - Forward Voltage | 1.52 V |
Vr - Reverse Voltage | 5 V |
Width | 3.98 mm |