AP2191DWG
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
96 руб.
от 10 шт. —
85 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
Power Load Sw, High Side, 2.1A, 85Deg C Rohs Compliant: Yes |Diodes Inc. AP2191DWG-7
Технические параметры
Brand | Diodes Incorporated |
Current Limit | 2.1 A |
Factory Pack Quantity | 3000 |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Outputs | 1 Output |
Off Time - Max | 0.05 ms |
On Resistance - Max | 90 mOhms |
On Time - Max | 0.05 ms |
Operating Supply Voltage | 2.7 V to 5.5 V |
Output Current | 1.5 A |
Package / Case | SOT-25 |
Packaging | Reel |
Product | USB Power Switches |
Product Category | Power Switch ICs-Power Distribution |
RoHS | Details |
Series | AP2191 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Type | High Side |