SI8273GBD-IS1

SI8273GBD-IS1
Изображения служат только для ознакомления,
см. техническую документацию
4 шт. со склада г.Москва, срок 4-7 дней
1 700 руб.
от 2 шт.1 560 руб.
от 4 шт.1 460 руб.
Добавить в корзину 1 шт. на сумму 1 700 руб.
Альтернативные предложения1
Номенклатурный номер: 8007260421
Бренд: Skyworks Solutions

Описание

Электроэлемент
Galvanically Isolated Gate Drivers High CMTI 2.5 kV 3 V UVLO HS/LS isolated driver with deglitch

Технические параметры

Brand Silicon Labs
Configuration Inverting
Fall Time 13.3 ns
Manufacturer Silicon Laboratories
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Drivers 2 Driver
Number of Outputs 2 Output
Operating Supply Current 2.5 mA
Output Current 4 A
Output Voltage 5 V to 30 V
Package / Case SOIC-16
Packaging Tube
Product Half-Bridge Drivers
Product Category Gate Drivers
Rds On - Drain-Source Resistance 2.6 Ohms
Rise Time 10.5 ns
RoHS Details
Shutdown No Shutdown
Supply Voltage - Max 5.5 V
Supply Voltage - Min 2.5 V
Type High Side/Low Side
Brand: Skyworks Solutions, Inc.
Configuration: High-Side, Low-Side
Development Kit: SI8275ISO-KIT
Factory Pack Quantity: Factory Pack Quantity: 48
Fall Time: 18 ns
Features: Industrial, High Speed, Low Latency And Skew
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.5 V
Isolation Voltage: 2.5 kVrms
Logic Type: TTL
Manufacturer: Skyworks
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Drivers: 1 Driver
Number of Outputs: 1 Output
Operating Supply Current: 10 mA
Output Current: 4 mA
Output Voltage: 3 V
Package / Case: SOIC-16
Packaging: Tube
Pd - Power Dissipation: 1.2 W
Product Category: Isolated Gate Drivers
Product Type: Isolated Gate Drivers
Product: Isolated Gate Drivers
Propagation Delay - Max: 75 ns
Qualification: AEC-Q100
Rds On - Drain-Source Resistance: 2.7 Ohms
Rise Time: 16 ns
Series: Si8273
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 30 V
Supply Voltage - Min: 4.2 V
Technology: Si
Type: High-Side, Low-Side

Техническая документация

Datasheet
pdf, 1390 КБ
Документация
pdf, 821 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.