A1103LUA-T
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
710 руб.
от 2 шт. —
600 руб.
от 5 шт. —
542 руб.
Добавить в корзину 1 шт.
на сумму 710 руб.
Описание
Электроэлемент
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive AEC-Q100 3-Pin Ultra Mini SIP Bulk
Технические параметры
Automotive | Yes |
Maximum Operating Supply Voltage - (V) | 24 |
Maximum Output Current - (mA) | 25 |
Maximum Supply Current - (uA) | 7500 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3.8 |
Operating Temperature - (??C) | -40~150 |
Packaging | Bulk |
Pin Count | 3 |
Standard Package Name | SIP |
Supplier Package | Ultra Mini SIP |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Through Hole |
Magnetic Type | Unipolar |
Maximum Magnetic Sensor Operating Point (Gs) | 340 |
Maximum Operating Supply Voltage (V) | 24 |
Maximum Operating Temperature (°C) | 150 |
Maximum Output Current (mA) | 25 |
Maximum Supply Current (uA) | 7500 |
Minimum Magnetic Sensor Release Point (Gs) | 165 |
Minimum Operating Supply Voltage (V) | 3.8 |
Minimum Operating Temperature (°C) | -40 |
Module/IC Classification | IC |
Mounting | Through Hole |
Part Status | Active |
PCB changed | 3 |
PPAP | Unknown |
Supplier Temperature Grade | Automotive |
Typical Magnetic Sensor Hysteresis (Gs) | 55 |
Typical Operating Supply Voltage (V) | 5|9|12|15|18 |
Typical Output Fall Time (us) | 0.4(Max) |
Техническая документация
A110x-Datasheet
pdf, 652 КБ
Datasheet
pdf, 554 КБ