ABLS3-18.432MHZ-D4Y-T, Резонатор

Фото 1/2 ABLS3-18.432MHZ-D4Y-T, Резонатор
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Посмотреть аналоги6
Номенклатурный номер: 8007382583
Артикул: ABLS3-18.432MHZ-D4Y-T
Бренд: Abracon

Описание

Passive Components\Crystals and Oscillators\Crystals
ABLS3 Crystals Abracon ABLS3 Crystals offer tight stability and extended temperature options. Abracon ABLS3 Crystals feature low height reduced to 2.5/2.6mm, which is a reduced height of the popular ABLS Crystal. ABLS3 Crystals from Abracon feature a frequency range of 3.579545MHz to 70MHz, and an operating temperature of 0 to +70 C. Applications include computers, modems, automotive and industrial, and wireless applications.

Технические параметры

ESR (Equivalent Series Resistance) 40 Ω
Frequency 18.432 MHz
Frequency Stability 30 ppm
Frequency Tolerance 0.003%
Load Capacitance 18 pF
Max Operating Temperature 85 °C
Min Operating Temperature -40 °C
Mount Surface Mount
Number of Pins 2
Termination SMD/SMT
Tolerance 0.003%
Brand: ABRACON
Drive Level: 100 uW
ESR: 40 Ohms
Factory Pack Quantity: 1000
Frequency Stability: 30 PPM
Frequency: 18.432 MHz
Load Capacitance: 18 pF
Manufacturer: ABRACON
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Package/Case: HC-49/US
Product Category: Crystals
Product Type: Crystals
Subcategory: Crystals
Termination Style: SMD/SMT
Tolerance: 30 PPM
Type: Low Profile Crystal

Техническая документация

Datasheet
pdf, 2648 КБ