1135-4-AL-7, Standoffs & Spacers 15/16 LNGTH 0.115 ID SCRW SZ 4 RND SPACE

1135-4-AL-7, Standoffs & Spacers 15/16 LNGTH 0.115 ID SCRW SZ 4 RND SPACE
Изображения служат только для ознакомления,
см. техническую документацию
575 шт., срок 7-9 недель
150 руб.
от 10 шт.110 руб.
от 100 шт.82 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8007390486
Артикул: 1135-4-AL-7

Описание

Electromechanical\Hardware\Standoffs & Spacers
Round Spacers
RAF Electronic Hardware offers Round Spacers in a variety of outside dimensions and lengths. Swage configurations are available to accommodate circuit boards with thicknesses from 1/32" to 1/4". The RAF Round Spacers are composed of various metals, as well as nylon and phenolic and are available in metric dimensions.

Технические параметры

Brand: RAF Electronic Hardware
Factory Pack Quantity: Factory Pack Quantity: 100
Inside Diameter: 0.115 in
Manufacturer: RAF Electronic Hardware
Material: Aluminum
Outside Diameter: 1/4 in
Packaging: Bulk
Plating: Clear Iridite
Product Category: Standoffs & Spacers
Product Type: Standoffs, Spacers & Supports
Product: Spacers
Subcategory: Hardware
Thread Size: 4
Type: Round
Вес, г 2.09

Техническая документация

Datasheet
pdf, 43 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.