M0511-25-N, Standoffs & Spacers 12mm, 2.7 ID, M2.5 ROUND METRIC SPACER

M0511-25-N, Standoffs & Spacers 12mm, 2.7 ID, M2.5 ROUND METRIC SPACER
Изображения служат только для ознакомления,
см. техническую документацию
61 шт., срок 6-8 недель
370 руб.
от 10 шт.260 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8007411287
Артикул: M0511-25-N

Описание

Electromechanical\Hardware\Standoffs & Spacers
Round Spacers
RAF Electronic Hardware offers Round Spacers in a variety of outside dimensions and lengths. Swage configurations are available to accommodate circuit boards with thicknesses from 1/32" to 1/4". The RAF Round Spacers are composed of various metals, as well as nylon and phenolic and are available in metric dimensions.

Технические параметры

Brand: RAF Electronic Hardware
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female/Female
Inside Diameter: 2.7 mm
Manufacturer: RAF Electronic Hardware
Material: Nylon
Outside Diameter: 4.5 mm
Packaging: Bulk
Part # Aliases: M0511-25-N-0
Product Category: Standoffs и Spacers
Product Type: Standoffs, Spacers и Supports
Product: Spacers
Subcategory: Hardware
Thread Size: M2.5
Type: Round Metric
Вес, г 0.15

Техническая документация

Datasheet
pdf, 65 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.