1130-8-SS, Standoffs & Spacers 5/8 LNGTH 0.166 ID STD. ROUND SPACER

1130-8-SS, Standoffs & Spacers 5/8 LNGTH 0.166 ID STD. ROUND SPACER
Изображения служат только для ознакомления,
см. техническую документацию
253 шт., срок 7-9 недель
340 руб.
от 10 шт.280 руб.
Добавить в корзину 1 шт. на сумму 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8007416975
Артикул: 1130-8-SS

Описание

Electromechanical\Hardware\Standoffs & Spacers
Round Spacers
RAF Electronic Hardware offers Round Spacers in a variety of outside dimensions and lengths. Swage configurations are available to accommodate circuit boards with thicknesses from 1/32" to 1/4". The RAF Round Spacers are composed of various metals, as well as nylon and phenolic and are available in metric dimensions.

Технические параметры

Brand: RAF Electronic Hardware
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female/Female
Inside Diameter: 0.166 in
Manufacturer: RAF Electronic Hardware
Material: Stainless Steel
Outside Diameter: 1/4 in
Packaging: Bulk
Part # Aliases: 1130-8-SS-0
Product Category: Standoffs & Spacers
Product Type: Standoffs, Spacers & Supports
Product: Spacers
Subcategory: Hardware
Thread Size: Unthreaded
Type: Round
Вес, г 2.17

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.