CS160808-R47K
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
99 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
45 руб.
от 10 шт. —
30 руб.
от 100 шт. —
20.92 руб.
Добавить в корзину 2 шт.
на сумму 198 руб.
Описание
Электроэлемент
Case/Package:0603 [1608 Metric]; Product Range:Cs160808 Series; Product Length:1.6Mmrohs Compliant: Yes |Bourns CS160808-R47K
Технические параметры
Brand | Bourns |
Factory Pack Quantity | 4000 |
Height | 0.8 mm |
Inductance | 470 nH |
Length | 1.6 mm |
Manufacturer | Bourns |
Maximum DC Current | 150 mA |
Maximum DC Resistance | 700 mOhms |
Mounting Style | SMD/SMT |
Package / Case | 0603(1608 metric) |
Packaging | Reel |
Product | RF Inductors |
Product Category | Fixed Inductors |
Q Minimum | 30 |
RoHS | Details |
Self Resonant Frequency | 105 MHz |
Termination Style | SMD/SMT |
Tolerance | 10% |
Unit Weight | 0.000141 oz |
Width | 0.8 mm |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.40.00 |
Type | RF Chip |
Technology | Multi-Layer |
Protection Style | Shielded |
Core Material | Ferrite |
Inductance (H) | 0.47u |
Inductance Test Frequency (Hz) | 25M |
Maximum DC Current (A) | 0.15 |
Maximum DC Resistance (Ohm) | 0.7 |
Minimum Quality Factor | 30 |
Quality Test Frequency (Hz) | 25M |
Minimum Self Resonant Frequency (Hz) | 105M |
Number of Terminals | 2 |
Case Size | 0603 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Mounting | Surface Mount |
Product Length (mm) | 1.75 |
Product Depth (mm) | 0.95 |
Product Height (mm) | 0.95 |
Base Product Number | CS160808 -> |
California Prop 65 | Warning Information |
Current Rating (Amps) | 150mA |
DC Resistance (DCR) | 700mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 105MHz |
Height - Seated (Max) | 0.037"" (0.95mm) |
HTSUS | 8504.50.8000 |
Inductance Frequency - Test | 25MHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Q @ Freq | 30 @ 25MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | CS160808 -> |
Shielding | Shielded |
Size / Dimension | 0.063"" L x 0.031"" W (1.60mm x 0.80mm) |
Supplier Device Package | 0603 (1608 Metric) |