BA4558YF-MGE2

BA4558YF-MGE2
Изображения служат только для ознакомления,
см. техническую документацию
2400 шт., срок 7-9 недель
35 руб.
Кратность заказа 120 шт.
от 600 шт.33 руб.
от 1080 шт.32 руб.
от 2040 шт.30.39 руб.
Добавить в корзину 120 шт. на сумму 4 200 руб.
Альтернативные предложения1
Номенклатурный номер: 8022800269
Бренд: Rohm

Описание

AEC-Q100 Qualified Op-Amps and Comparators ROHM Semiconductor AEC-Q100 Qualified Op-Amps and Comparators include ground sense, low power/low noise, high speed, and dual supply voltage op-amps and comparators. These devices integrate two or four op-amps or comparators into a single IC. The AEC-Q100 Qualified op-amps and comparators operate at wide temperature ranges of -40 C to 105 C and -40 C to 125 C. These op-amps and comparators offer single and single/dual supply voltage variants. Typical applications include car navigation systems, audio, engine control unit, and other automotive applications.

Технические параметры

Amplifier Type: Low Noise Amplifier
Brand: ROHM Semiconductor
CMRR - Common Mode Rejection Ratio: 90 dB
en - Input Voltage Noise Density: 12 nV/sqrt Hz
Factory Pack Quantity: 2500
GBP - Gain Bandwidth Product: 2 MHz
Ib - Input Bias Current: 60 nA
Ios - Input Offset Current: 5 nA
Manufacturer: ROHM Semiconductor
Maximum Dual Supply Voltage: +/-15 V
Maximum Operating Temperature: +105 C
Minimum Dual Supply Voltage: +/-4 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 3 mA
Package/Case: SOP-8
Part # Aliases: BA4558YF-M
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Automotive Low Noise Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 90 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
SR - Slew Rate: 1 V/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 30 V, +/-15 V
Supply Voltage - Min: 8 V, +/-4 V
THD plus Noise: 0.005%
Vcm - Common Mode Voltage: -14 V to 14 V
Vos - Input Offset Voltage: 500 uV

Дополнительная информация

Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.