ACSA56-51SURKWA

ACSA56-51SURKWA
Изображения служат только для ознакомления,
см. техническую документацию
3996 шт., срок 6-8 недель
1 050 руб.
от 10 шт.650 руб.
от 100 шт.463 руб.
от 400 шт.403.23 руб.
Добавить в корзину 1 шт. на сумму 1 050 руб.
Альтернативные предложения2
Номенклатурный номер: 8007556093
Бренд: Kingbright

Описание

Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.95V 20mA 0.669"

Технические параметры

Brand: Kingbright
Character Size: 8.1 mm x 14.22 mm
Configuration: Common Anode
Display Type: 7 Segment
Factory Pack Quantity: Factory Pack Quantity: 2000
If - Forward Current: 20 mA
Illumination Color: Red
Luminous Intensity: 76000 ucd
Manufacturer: Kingbright
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Module Size - W x H x T: 12.5 mm x 20 mm x 2.4 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Digits: 1
Operating Temperature Range: -40 C to+85 C
Power Consumption: 75 mW
Product Category: LED Displays & Accessories
Product Type: LED Displays
Product: LED Displays
Subcategory: Displays
Touch Panel: Without Touch Panel
Vf - Forward Voltage: 1.95 V
Wavelength: 645 nm
Brand Kingbright
Character Size 0.56 in
Configuration Common Anode
Factory Pack Quantity 400
If - Forward Current 20 mA
Illumination Color Red
Luminous Intensity 76000 ucd
Manufacturer Kingbright
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Number of Digits 1
Operating Temperature Range -40 C to+85 C
Packaging Reel
Power Consumption 75 mW
Product Category LED Displays Accessories
RoHS Details
Vf - Forward Voltage 1.95 V
Wavelength 645 nm

Техническая документация

Datasheet
pdf, 213 КБ
Datasheet ACDA56-51SURKWA
pdf, 213 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.