BA2904YFV-CE2

BA2904YFV-CE2
Изображения служат только для ознакомления,
см. техническую документацию
85000 шт., срок 7 недель
64 руб.
Кратность заказа 2500 шт.
от 5000 шт.61 руб.
от 10000 шт.59 руб.
Добавить в корзину 2500 шт. на сумму 160 000 руб.
Альтернативные предложения2
Номенклатурный номер: 8025588457
Бренд: Rohm

Описание

AEC-Q100 Qualified Op-Amps and Comparators

ROHM Semiconductor AEC-Q100 Qualified Op-Amps and Comparators include ground sense, low power/low noise, high speed, and dual supply voltage op-amps and comparators. These devices integrate two or four op-amps or comparators into a single IC. The AEC-Q100 Qualified op-amps and comparators operate at wide temperature ranges of -40 C to 105 C and -40 C to 125 C. These op-amps and comparators offer single and single/dual supply voltage variants. Typical applications include car navigation systems, audio, engine control unit, and other automotive applications.

Технические параметры

Amplifier Type: Automotive Ground Sense Amplifiers
Brand: ROHM Semiconductor
CMRR - Common Mode Rejection Ratio: 65 dB
en - Input Voltage Noise Density: 40 nV/sqrt Hz
Factory Pack Quantity: Factory Pack Quantity: 2500
Gain V/V: 100 V/mV
GBP - Gain Bandwidth Product: 500 kHz
Ib - Input Bias Current: 20 nA
Input Type: Differential
Ios - Input Offset Current: 2 nA
Manufacturer: ROHM Semiconductor
Maximum Dual Supply Voltage: 18 V
Maximum Operating Temperature: +125 C
Minimum Dual Supply Voltage: 1.5 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 500 uA
Output Current per Channel: 30 mA
Package/Case: SSOP-8
Part # Aliases: BA2904YFV-C
Product Category: Operational Amplifiers-Op Amps
Product Type: Op Amps-Operational Amplifiers
Product: Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 100 dB
Qualification: AEC-Q100
Shutdown: No Shutdown
SR - Slew Rate: 200 mV/us
Subcategory: Amplifier ICs
Supply Voltage - Max: 36 V, 18 V
Supply Voltage - Min: 3 V, 1.5 V
Vos - Input Offset Voltage: 2 mV

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.