ACS71020KMABTR-030B3-I2C

ACS71020KMABTR-030B3-I2C
Изображения служат только для ознакомления,
см. техническую документацию
1 940 руб.
от 10 шт.1 500 руб.
от 25 шт.1 350 руб.
от 100 шт.1 086.84 руб.
Добавить в корзину 1 шт. на сумму 1 940 руб.
Номенклатурный номер: 8007592248

Описание

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 1000
Input Voltage Range: 2.97 V to 3.63 V
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 30 A
Package / Case: SOIC-Wide-16
Product Category: Current & Power Monitors & Regulators
Product Type: Current & Power Monitors & Regulators
Product: Power Monitors
Sensing Method: High Side
Series: ACS71020
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V

Техническая документация

Datasheet
pdf, 2449 КБ