JGN1104LS-AR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2885 шт., срок 7-9 недель
340 руб.
от 10 шт. —
200 руб.
от 100 шт. —
140 руб.
от 500 шт. —
116.56 руб.
Добавить в корзину 1 шт.
на сумму 340 руб.
Альтернативные предложения1
Номенклатурный номер: 8007627753
Бренд: Stanley Electric Co. Ltd.
Описание
Infrared LEDs
Stanley Electric Infrared LEDs are a portfolio of LEDs based on different usage and usage environments. These LEDs are offered in high radiation intensity, through-hole LEDs, high power PLCC LEDs, and more. Typical applications include ambient light detectors, LED light source light pens, security systems, safety shields, encoders to measure speed and direction, photoelectric controls, etc.
Stanley Electric Infrared LEDs are a portfolio of LEDs based on different usage and usage environments. These LEDs are offered in high radiation intensity, through-hole LEDs, high power PLCC LEDs, and more. Typical applications include ambient light detectors, LED light source light pens, security systems, safety shields, encoders to measure speed and direction, photoelectric controls, etc.
Технические параметры
Beam Angle: | 120 deg x 120 deg |
Brand: | Stanley Electric |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Fall Time: | 13 ns |
If - Forward Current: | 50 mA |
Illumination Color: | Infrared |
Lens Shape: | Round |
Manufacturer: | Stanley Electric |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Package / Case: | PLCC-2 |
Power Rating: | 35 mW |
Product Category: | Infrared Emitters |
Product Type: | IR Emitters(IR LEDs) |
Radiant Intensity: | 9.2 mW/sr |
Rise Time: | 13 ns |
Series: | Infrared |
Subcategory: | Infrared Data Communications |
Vf - Forward Voltage: | 1.5 V |
Viewing Angle: | 120 deg x 120 deg |
Wavelength: | 850 nm |
Техническая документация
Datasheet
pdf, 679 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.