AFG2021, Function Generators & Synthesizers Arbitrary /Function Generator: 1Channel, 250MS/s, 20MHz Sine Waveform, 14 bits, 3.5 Color LCD, 2

AFG2021, Function Generators & Synthesizers Arbitrary /Function Generator: 1Channel, 250MS/s, 20MHz Sine Waveform, 14 bits, 3.5 Color LCD, 2
Изображения служат только для ознакомления,
см. техническую документацию
614 600 руб.
Требуется заполнение декларации
Добавить в корзину 1 шт. на сумму 614 600 руб.
Номенклатурный номер: 8007737489
Артикул: AFG2021
Бренд: Keithley

Описание

Test & Measurement\Function Generators & Synthesizers
AFG2000 Arbitrary / Function Generators

Tektronix AFG2000 Arbitrary / Function Generators are a testing solution for many applications, including electronic design, sensor simulation, education, and system integration. AFG2021 offers 20MHz bandwidth, 14-bit vertical resolution, and 250mS/s sample rate. Other features include 12 built-in standard waveforms, multiple run and modulation modes, and 4 x 128 kS built-in memory and USB memory expansion for user defined waveforms. The AFG2021 is based on the intuitive technology and User Interface of Tektronix AFG3000 series. Two AFG2021 models are available: with standard USB host and device, and with optional GPIB and LAN connectivity. ArbExpress and SignalExpress productivity software programs are included with each unit.

Технические параметры

Brand: Keithley Instruments, Inc.
Equipment Type: Function Generator
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 20 MHz
Manufacturer: Keithley Instruments, Inc.
Product Category: Function Generators & Synthesizers
Product Type: Function Generators & Synthesizers
Subcategory: Test Equipment
Вес, г 0.01

Техническая документация