M0601-5-AL, Standoffs & Spacers 12mm,5.3, Unthreaded ROUND METRIC SPACER

M0601-5-AL, Standoffs & Spacers 12mm,5.3, Unthreaded ROUND METRIC SPACER
Изображения служат только для ознакомления,
см. техническую документацию
239 шт., срок 6-8 недель
170 руб.
от 10 шт.120 руб.
от 100 шт.88 руб.
Добавить в корзину 1 шт. на сумму 170 руб.
Номенклатурный номер: 8008332838
Артикул: M0601-5-AL

Описание

Electromechanical\Hardware\Standoffs & Spacers
Round Spacers
RAF Electronic Hardware offers Round Spacers in a variety of outside dimensions and lengths. Swage configurations are available to accommodate circuit boards with thicknesses from 1/32" to 1/4". The RAF Round Spacers are composed of various metals, as well as nylon and phenolic and are available in metric dimensions.

Технические параметры

Brand: RAF Electronic Hardware
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female/Female
Inside Diameter: 5.3 mm
Manufacturer: RAF Electronic Hardware
Material: Aluminum
Outside Diameter: 8 mm
Packaging: Bulk
Part # Aliases: M0601-5-AL-0
Product Category: Standoffs и Spacers
Product Type: Standoffs, Spacers и Supports
Product: Spacers
Subcategory: Hardware
Thread Size: M5
Type: Round Metric
Вес, г 1

Техническая документация

Datasheet
pdf, 66 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.