2092, Speakers & Transducers 8cm(3.3in) fullrange speaker

Фото 1/3 2092, Speakers & Transducers 8cm(3.3in) fullrange speaker
Изображения служат только для ознакомления,
см. техническую документацию
38 шт., срок 6-8 недель
4 070 руб.
от 10 шт.3 170 руб.
от 25 шт.2 730 руб.
Добавить в корзину 1 шт. на сумму 4 070 руб.
Номенклатурный номер: 8008362987
Артикул: 2092
Бренд: VISATON

Описание

Electromechanical\Audio Devices\Speakers & Transducers
Waterproof 8 cm (3.3") full range speaker with a transparent plastic cone and rubber sealing ring. Very high mean sound pressure level.

Технические параметры

Brand: Visaton
Cone Material: Plastic
Depth: 37 mm
Diameter: 85.5 mm
Dimensions: 83 mm L x 83 mm W x 37 mm H
Factory Pack Quantity: Factory Pack Quantity: 32
Frequency: 550 Hz
Impedance: 4 Ohms
IP Rating: IP65
Manufacturer: Visaton
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Packaging: Bulk
Part # Aliases: 2092
Power Rating: 20 W
Product Category: Speakers & Transducers
Product Type: Speakers & Transducers
Product: Speakers
Shape: Round
Sound Pressure Level: 94 dBA
Subcategory: Audio Devices
Termination Style: Solder Lug
Type: Waterproof
Diameter 85.5mm
Driver Shape Round
Frequency Response 350 → 5800 Hz
Frequency Type Full Range
Impedance
Maximum Frequency Response 5800 Hz
Maximum Rated Power 30W
Minimum Frequency Response 350 Hz
Nominal Rated Power 20W
Speaker Part Speaker Driver
Waterproof Yes
Weight 380g
Вес, г 380

Техническая документация

Datasheet
pdf, 541 КБ
Datasheet
pdf, 156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.