XPC240100S-02, Gateways XPICO 240 LGA DUAL U.FL
см. техническую документацию
Описание
XPC240100S-02 is a xPico 240 Wi-Fi IoT Gateway module with dual U.FL antenna. xPico 240 series is a highly integrated dual-band (2.4GHz and 5GHz) industrial Wi-Fi (802.11 a/b/g/n) and Ethernet gateway. Featuring advanced enterprise security, intelligent networking, production ready software, and pre-integration with the ConsoleFlow™ platform, xPico 240 line of embedded IoT gateways enables OEMs to go to market faster with their industrial IoT solutions.
• Serial(x1), SPI(x1), USB(device/host), SDIO, I2C, GPIO, Ethernet MAC(RMII), USB, serial interfaces
• Simultaneous AP and client (STA), AP only, client (STA) only modes
• TruPort serial, USB, web providing industry's most compatible device data access technology
• TruPort security adding security and data-at-rest and data-in motion encryption, authentication
• Direct mobile to device service interface via SoftAP or Wi-Fi Direct® technologyWPA/WPA2
• SSL/TLS 1.2 with X.509 certificate management
• Embedded Ethernet to Wi-Fi STA bridge
• Compact SMT (LGA) footprint (17mm x 25mm)
• Global certification (FCC, IC, ETSI, Japan, AU/NZS, China)
• Industrial-grade design for operation in extreme environments (-40⁰C to +85⁰C)
Технические параметры
Интерфейс Модуля | Ethernet, SPI, UART, USB |
Линейка Продукции | xPico 240 Series |
Применение Модуля | Industrial Automation, Medical Devices, Resource Management, Responsive Retail |
Частота РЧ | 5ГГц |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.