70ADH-2-ML0
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
610 руб.
от 2 шт. —
500 руб.
от 5 шт. —
457 руб.
Добавить в корзину 1 шт.
на сумму 610 руб.
Описание
Электроэлемент
Conn Battery M 2 POS 4mm Solder ST Thru-Hole 2 Terminal 1 Port Tube - Rail/Tube (Alt: 70ADH-2-ML0)
Технические параметры
Body Orientation | Straight |
Contact Material | Copper Alloy |
Contact Plating | Gold Over Nickel |
Current Rating (Max) | 3/Contact(A) |
Gender | M |
Housing Material | Thermoplastic |
Mounting Style | Through Hole |
Number of Contacts | 2(POS) |
Number of Ports | 1(Port) |
Number of Terminals | 2 |
Operating Temp Range | -55C to 125C |
Operating Temperature Max Deg. C | 125C |
Operating Temperature Min Deg. C | -55C |
Packaging | Tube |
Pitch (mm) | 4(mm) |
Product Depth (mm) | 11.2(mm) |
Product Height (mm) | 5.49(mm) |
Product Length (mm) | 7.7(mm) |
Termination Method | Solder |
Type | MODULAR CONTACT |
Voltage Rating Max | 30VDC |
Battery Cell Size: | 70AD |
Brand: | Bourns |
Color: | Black |
Contact Plating: | Gold over Nickel |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Manufacturer: | Bourns |
Material: | Copper Alloy |
Mounting Style: | Through Hole |
Number of Batteries: | 2 Battery |
Packaging: | Tube |
Part # Aliases: | 70ADH-002-ML0 |
Product Category: | Battery Contacts |
Product Type: | Battery Contacts |
Product: | Battery Contacts |
Series: | 70AD/Male |
Subcategory: | Battery |
Type: | Modular Contact |
Automotive | No |
ECCN (US) | EAR99 |
Maximum Current Rating (A) | 3/Contact |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating | 30VDC |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 4 |
Вес, г | 1.2 |