BK/HTB-28I-R

Фото 1/3 BK/HTB-28I-R
Изображения служат только для ознакомления,
см. техническую документацию
3818 шт., срок 6-8 недель
1 540 руб.
от 5 шт.1 370 руб.
от 10 шт.1 280 руб.
от 50 шт.896.87 руб.
Добавить в корзину 1 шт. на сумму 1 540 руб.
Альтернативные предложения1
Номенклатурный номер: 8008659446
Бренд: Eaton

Описание

Battery Management Systems
Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.

Технические параметры

Выводы Держателя Quick Connect
Количество Предохранителей 1предохранитель(-ей)
Линейка Продукции HTB Series
Номинальное Напряжение AC 250В
Размер Предохранителя 1/4" x 1-1/4"
Тип Держателя Предохранителя Cartridge Fuse Holder
Ток Предохранителя 20А
Brand: Bussmann/Eaton
Color: Black
Current Rating: 20 A
Factory Pack Quantity: Factory Pack Quantity: 100
Fuse Size / Group: 1/4 in x 1 1/4 in
Illumination: Non-Illuminated
Manufacturer: Eaton
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: Panel Mount
Number of Poles: 1 Pole
Packaging: Bulk
Part # Aliases: BK-HTB-28I-R BK-HTB-28I-R
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Holders
Series: HTB
Shaft Type: Bayonet Knob Release
Subcategory: Fuses
Termination Style: Quick Connect
Type: Low Profile
Voltage Rating: 250 V
Color Black
Current Rating 20 A
Factory Pack Quantity 100
Fuse Size - Group 1/4 in x 1 1/4 in
Illumination Non-Illuminated
Maximum Operating Temperature +85 C
Minimum Operating Temperature -55 C
Mounting Style Panel Mount
Number of Poles 1 Pole
Packaging Bulk
Product Fuse Holders
Series HTB
Shaft Type Bayonet Knob Release
Termination Style Quick Connect
Type Low Profile
Voltage Rating 250 V

Техническая документация

Datasheet
pdf, 333 КБ
Datasheet
pdf, 343 КБ
Datasheet
pdf, 331 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.