000-6950

000-6950
Изображения служат только для ознакомления,
см. техническую документацию
12 750 руб.
от 10 шт.10 120 руб.
от 25 шт.9 020 руб.
от 50 шт.8 721.83 руб.
Добавить в корзину 1 шт. на сумму 12 750 руб.
Номенклатурный номер: 8008676062
Бренд: Amphenol

Описание

Connectors for Green Energy Technology

Amphenol RF Connectors for Green Energy Technology address the designer's interconnect needs with a wide variety of wireless green energy meters and their infrastructure. The Amphenol RF Connectors for Green Energy Technology include a wide variety of options, including miniature, sub-miniature, Quick-Lock for 360 rotation, weatherproof, threaded couplings, and many others that are used for the automated collection of utilities data in SmartGrid, SmartMeter ™, and other automated meter applications.

Технические параметры

Accessory Type: Dust Cap with Chain
Brand: Amphenol RF
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Impedance: 50 Ohms
Manufacturer: Amphenol
Packaging: Bag
Part # Aliases: 6950
Product Category: RF Connector Accessories
Product Type: RF Connector Accessories
Product: Accessories
RF Series: N
Series: Type N
Subcategory: RF Interconnects

Техническая документация

Datasheet
pdf, 2850 КБ