ACS716KLATR-12CB-NL-T

ACS716KLATR-12CB-NL-T
Изображения служат только для ознакомления,
см. техническую документацию
1 730 руб.
от 10 шт.1 260 руб.
от 25 шт.1 090 руб.
от 50 шт.961.64 руб.
Добавить в корзину 1 шт. на сумму 1 730 руб.
Номенклатурный номер: 8008686332

Описание

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Технические параметры

Brand: Allegro MicroSystems
Current Rating: 9 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Output Type: Ratiometric
Package / Case: SOIC-16
Product Category: Board Mount Current Sensors
Product Type: Current Sensors
Response Time: 4 us
Sensor Type: Current Sense
Series: ACS716
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: Linear Hall

Техническая документация

Datasheet
pdf, 1127 КБ