9301-7063-009
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
44 шт., срок 7-9 недель
3 980 руб.
от 10 шт. —
3 320 руб.
от 25 шт. —
2 990 руб.
Добавить в корзину 1 шт.
на сумму 3 980 руб.
Описание
RF Screw-on Coaxial Connectors
Radiall RF Screw-on Coaxial Connectors offer 50Ω impedance with DC to 18GHz frequency range for operation. These SMA connectors are made out of stainless steel material that makes them highly durable, featuring up to 500 mating cycles/min. The RF screw-on co-axial connectors operate at -65°C to +165°C temperature range. The RF screw-on co-axial connectors are ideal for MIL/aero, commercial, and telecom applications.
Radiall RF Screw-on Coaxial Connectors offer 50Ω impedance with DC to 18GHz frequency range for operation. These SMA connectors are made out of stainless steel material that makes them highly durable, featuring up to 500 mating cycles/min. The RF screw-on co-axial connectors operate at -65°C to +165°C temperature range. The RF screw-on co-axial connectors are ideal for MIL/aero, commercial, and telecom applications.
Технические параметры
Body Material: | Stainless Steel |
Body Style: | Screw On |
Brand: | Radiall |
Cable Type: | RG-402, KS 2, M17/130 |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Gender: | Plug(Pin) |
Manufacturer: | Radiall |
Maximum Frequency: | 18 GHz |
Orientation: | Straight |
Packaging: | Each |
Product Category: | RF Connectors/Coaxial Connectors |
Product Type: | RF Connectors/Coaxial Connectors |
Product: | Connectors |
REACH - SVHC: | Details |
RF Series: | SMA |
Series: | SMA |
Subcategory: | RF Interconnects |
Termination Style: | Solder |
Техническая документация
Datasheet
pdf, 34 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.