TSM8588CS RLG

TSM8588CS RLG
Изображения служат только для ознакомления,
см. техническую документацию
2144 шт., срок 6-8 недель
190 руб.
от 10 шт.170 руб.
от 100 шт.101 руб.
от 500 шт.81.16 руб.
Добавить в корзину 1 шт. на сумму 190 руб.
Альтернативные предложения1
Номенклатурный номер: 8008820994

Описание

TSM N- & P-Channel MOSFETs Taiwan Semiconductor TSM N- and P-Channel MOSFETs are RoHS compliant with low gate charges for fast power switching. These MOSFETs are halogen-free and 100% UIS- and Rg tested. The TSM N- and P-channel MOSFETs operate at -55°C to 150°C junction temperature range. These MOSFETs are ideally used in load switch power management, portable devices, DC-DC converters, and power routing.

Технические параметры

Brand: Taiwan Semiconductor
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: 2500
Forward Transconductance - Min: 5 S
Id - Continuous Drain Current: 5 A
Manufacturer: Taiwan Semiconductor
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: SOP-8
Packaging: Reel, Cut Tape
Part # Aliases: TSM8588CS
Pd - Power Dissipation: 5.7 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 9 nC, 9.4 nC
Rds On - Drain-Source Resistance: 103 mOhms, 180 mOhms
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel, P-Channel
Transistor Type: 1 N-Channel, 1 P-Channel
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.2 V, 1 V

Техническая документация

Datasheet
pdf, 463 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.