1324.17.0051, Antennas Wifi Directional 2.4 GHz, 14.5 dBi, Spot-M, IP 67, linear vertical polarized, WLAN; Connector N (f)

1324.17.0051, Antennas Wifi Directional 2.4 GHz, 14.5 dBi, Spot-M, IP 67, linear vertical polarized, WLAN; Connector N (f)
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
38 560 руб.
Добавить в корзину 1 шт. на сумму 38 560 руб.
Номенклатурный номер: 8008950581
Артикул: 1324.17.0051
Бренд: HUBER+SUHNER

Описание

Passive Components\Antennas
Antennas

HUBER+SUHNER offers an extensive portfolio of directional and omnidirectional SENCITY® antennas for a wide range of indoor and outdoor wireless connections. The product offering includes IBC/DAS, mmWave, vehicular, and WLAN/Wi-Fi® antennas. HUBER+SUHNER antenna families cover frequency bands ranging from 88MHz to 6.4GHz and feature a wide variety of designs to meet specific market requirements.

Технические параметры

Antenna Connector Type: N Female
Application: WiFi
Brand: HUBER+SUHNER
Center Frequency: 2350 MHz, 2450 MHz, 2650 MHz
Factory Pack Quantity: Factory Pack Quantity: 1
Gain: 14 dBi, 14.5 dBi, 15 dBi
Impedance: 50 Ohms
IP Rating: IP67
Manufacturer: HUBER+SUHNER
Maximum Frequency: 2.7 GHz
Maximum Operating Temperature: +71 C
Mechanical Style: Module
Minimum Frequency: 2.3 GHz
Minimum Operating Temperature: -45 C
Mounting Style: Bracket Pole/Wall/U V Bolt Mount
Number of Bands: 3 Band
Part # Aliases: 84018384
Polarization: Linear
Power Rating: 6 W
Product Category: Antennas
Product: Outdoor Antennas
Protocol - WiFi - 802.11: WiFi
Series: 7/16
Style: Square
Subcategory: Antennas
Termination Style: Connector
Tradename: SENCITY
Type: Passive Antenna
VSWR: 1.9, 1.9, 1.9
Вес, г 400

Техническая документация

Datasheet
pdf, 798 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.