11_MMCX-50-1-2/111_OE, RF Connector, MMCX, Brass, Plug, Straight, 50Ohm, Crimp Terminal

Фото 1/2 11_MMCX-50-1-2/111_OE, RF Connector, MMCX, Brass, Plug, Straight, 50Ohm, Crimp Terminal
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
3 500 руб.
Добавить в корзину 1 шт. на сумму 3 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8009167505
Артикул: 11_MMCX-50-1-2/111_OE
Бренд: HUBER+SUHNER

Описание

Coaxial Connectors
The Huber & Suhner coaxial connector has 50 Ohm impedance. The electrical cable that has an inner conductor surrounded by a tubular insulating layer, surrounded by a tubular conducting shield.

Технические параметры

Body Finish: Gold
Body Material: Brass
Body Style: Straight
Brand: HUBER+SUHNER
Cable Type: K-01152-07
Contact Material: Brass
Contact Plating: Gold
Contact Termination: Crimp
Contact Type: Pin(Male)
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Plug(Pin)
Impedance: 50 Ohms
Isolation: Non-Isolated
Manufacturer: HUBER+SUHNER
Maximum Frequency: 6 GHz
Maximum Operating Temperature: +155 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Orientation: Straight
Part # Aliases: 22645296
Polarity: Standard
Product Category: RF Connectors/Coaxial Connectors
Product Type: RF Connectors/Coaxial Connectors
Product: Connectors
RF Series: MMCX
Series: MMCX
Subcategory: RF Interconnects
Termination Style: Crimp
Body Orientation Straight
Body Plating Brass
Bulkhead No
Cable Type Coaxial
Coaxial Connector Type MMCX Connector
Gender Male
Impedance 50Ω
Mounting Type Cable Mount
Polarity Normal
Series 11_MMCX-50-1-2/111_OE
Termination Method Crimp
Вес, г 2

Техническая документация

Datasheet
pdf, 786 КБ
Datasheet
pdf, 786 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.