ACPL-332J-000E
1 780 руб.
от 2 шт. —
1 640 руб.
от 5 шт. —
1 530 руб.
от 10 шт. —
1 467.50 руб.
Добавить в корзину 1 шт.
на сумму 1 780 руб.
Описание
Электроэлемент
OPTOCOUPLER, SMD, IGBT DRIVER; No. of Channels:1 Channel; Optocoupler Case Style:SOIC; No. of Pins:16Pins; Isolation Voltage:5kV; Product Range:-; SVHC:No SVHC (12-Jan-2017); CMR:15kV/µs; Fall Time tf:50ns; Input Current:12mA; No. of Channels:1Channels; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Optocoupler Output Type:Gate Drive; Output Voltage:30V; Rise Time:50ns; Voltage Vcm:1500V
Технические параметры
Approvals | CSA, IEC/EN/DIN, UR |
Common Mode Transient Immunity (Min) | 15kV/Вµs |
Current - DC Forward (If) (Max) | 25mA |
Current - Output High, Low | 2A, 2A |
Current - Peak Output | 2.5A |
Manufacturer | Broadcom Limited |
Mounting Type | Surface Mount |
Number of Channels | 2 |
Operating Temperature | -40В°C ~ 105В°C |
Package / Case | 16-SOIC(0.295", 7.50mm Width) |
Packaging | Tube |
Part Status | Active |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns |
Pulse Width Distortion (Max) | 100ns |
Rise / Fall Time (Typ) | 50ns, 50ns |
Supplier Device Package | 16-SO |
Technology | Optical Coupling |
Voltage - Forward (Vf) (Typ) | 1.6V |
Voltage - Isolation | 5000Vrms |
Voltage - Output Supply | 15V ~ 30V |
Вес, г | 1.267 |