E6xt (Incl Wi-Fi), E6-XT WiFi Thermal Imaging Camera with WiFi, -20 +550 °C, 240 x 180pixel Detector Resolution

Фото 1/3 E6xt (Incl Wi-Fi), E6-XT WiFi Thermal Imaging Camera with WiFi, -20 +550 °C, 240 x 180pixel Detector Resolution
Изображения служат только для ознакомления,
см. техническую документацию
704 800 руб.
Добавить в корзину 1 шт. на сумму 704 800 руб.
Номенклатурный номер: 8009692387
Артикул: E6xt (Incl Wi-Fi)
Бренд: Flir

Описание

Test & Measurement\Temperature Test & Measurement\Thermal Imaging Cameras
FLIR E6-XT infrared camera is the perfect tool for diagnosing electrical, mechanical, and building problems, thanks to its 43.

Технические параметры

Application Electrical, Mechanical
Best Temperature Measurement Accuracy ±2%, ±2 °C(±3.6 °F)
Detector Resolution 240x180pixel
Display Resolution 320x240pixel
Display Size 3in
Focus Type Focus-Free
Minimum Focus 0.5 m
Minimum Focus Distance 0.5m
Model Number E6-XT WiFi
Model Number p E6-XT
Refresh Rate 9Hz
Spatial Resolution IFOV 3.4mrad
Temperature Measurement Range -20 →+550 °C, -4 → 1022 °F
Thermal Sensitivity < 60mK
Weight 570g
Calibrated RSCAL

Техническая документация