240-113, Development Kit Plexiglass Cover for use with PYNQ-Z1 Board

Фото 1/4 240-113, Development Kit Plexiglass Cover for use with PYNQ-Z1 Board
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 6 недель
2 800 руб.
Добавить в корзину 1 шт. на сумму 2 800 руб.
Альтернативные предложения1
Номенклатурный номер: 8009723347
Артикул: 240-113
Бренд: Digilent

Описание

Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools\Development Tools & Single Board Computers\Development Tool Accessories
Clear, sleek covers made out of plexiglass specifically designed to protect your PYNQ-Z1. The covers are easily attached to the PYNQ-Z1 using the four included stand-offs along with eight screws, protecting the top and bottom of the board.

Технические параметры

For Use With PYNQ-Z1 Board
Brand: Digilent
Color: Clear
Cover Color: Clear
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: PYNQ-Z1
Housing Color: Clear
Manufacturer: Digilent
Material: Acrylic
Product Category: Enclosures for Single Board Computing
Product Type: Enclosure Accessories & Hardware
Product: Accessories
Subcategory: Enclosures, Racks and Boxes
Type: Cover
Вес, г 85

Техническая документация

Datasheet
pdf, 764 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.