DVM895, Цифровой мультиметр; LCD 3,5 цифры (1999); -50-800°C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 7 недель
16 200 руб.
Добавить в корзину 1 шт.
на сумму 16 200 руб.
Описание
Workplace Equipment\Measuring Instruments\Digital Multimeters\Portable digital multimeters
Технические параметры
AC current measuring accuracy | ±(1.5%+3 digit) |
AC current measuring range(1) indirect measurement)1) indirect measurement | 2mA/20mA/200mA/15A |
AC voltage measuring accuracy | ±(0.8%+3 digit) |
AC voltage measuring range | 0…2V/20V/200V/600V |
Bandwidth for AC current measurements | 40…500Hz |
Bandwidth for AC voltage measurements | 40…500Hz |
Capacitance measuring accuracy | ±(2.5%+5 digit) |
Capacitance measuring range | 2nF/20nF/200nF/2µF/200µF |
Conform to the norm | CAT III 1000V CAT IV 600V EN 61010 |
Continuity test | acoustic indication, <50Ω |
DC current measuring accuracy | ±(1.2%+2 digit) |
DC current measuring range | 0.2mA/2mA/20mA/200mA/15A |
DC voltage measuring accuracy | ±(0.5%+2 digit) |
DC voltage measuring range | 0…200mV/2V/20V/200V/600V |
Dimensions (W x H x D) | 190x100x40mm |
Display parameters | 3.5 digit(1999) |
Frequency measuring accuracy | ±(2%+5 digit) |
Frequency measuring range | 20kHz |
Kind of display used | LCD |
Manufacturer | VELLEMAN |
Measurement | AC current, AC voltage, capacitance, continuity, DC current, DC voltage, frequency, resistance, temperature(external probe required) |
Pollution degree | 2 |
Resistance measuring accuracy | ±(1%+3 digit) |
Resistance measuring range | 0…200Ω/2kΩ/20kΩ/200kΩ/2MΩ/20MΩ/200MΩ |
Temperature measurement accuracy | ±(3%+3 digit) |
Temperature measuring range | -50…800°C |
Test | diodes |
Type of meter | digital multimeter |
Вес, г | 463.2 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.