16 way top entry bulkhead

Ном. номер: 8011785292
Производитель: Нет торговой марки
16 way top entry bulkhead
Доступно на заказ более 1 шт. Отгрузка со склада в Москве 4-5 недель.
3 500 × = 3 500
от 10 шт. — 2 910 руб.

Описание

Bulkhead /Panel Sockets
Harting Heavy Duty Power Connectors (HAN Series) are perfect for industrial applications with harsh requirements. Harting has developed this series to help provide a solution for a wide range of needs in mechanical and plant engineering. They are also used in the design, Construction of equipment, In medical technology and construction machinery.

Harting provide kits as complete solutions to the HAN connector series. The Harting kits offer one part number solutions that make it easier to order and control inventory. Each Han-Kit includes male and female inserts, screw terminated contacts, side or top entry hood, bulkhead mounted housing, and cable gland.

Various HAN metal kits available
Available with metal or plastic hoods
Right angled or straight bulkhead mount housing available

Male and female inserts may be fitted to a hood or housing if the installation requires such a reverse configuration.

UL, CSA, SEV

Штепсельные разъемы HAN А Han A® Connector Assembly Packs
Two-part packs that provide towards the assembly of Harting Han A® cable plugs, cable coupling hoods, and bulkhead/panel mounting housings. Screw terminal connection. Each pack contains a hood or housing, and a male or female insert. All the individual components are available separately from within the relevant Ranges of inserts, hoods and housings. Suitable cable glands are available separately – see stock nos. 390-088, 444-2600 and range. Available in plastic and metal bodied types.

Разъемы / Силовые разъемы / Комплекты силовых разъемов для работы в тяжелых условиях /
Han A Series 16+PE Way Female Bulkhead/Panel Mount Socket Kit, M3 Thread Size Rated At 16A, 250 V ac

Технические параметры

номинальный ток
16A
род
Female
содержание комплекта
Female Insert, Hood
тип комплекта
Bulkhead/Panel Mount Socket Kit
число контактов
16+PE
последовательный
Han A
размер резьбы
M3
номинальное напряжение
250 V ac

Дополнительная информация

09200160301 HAN Housing Technical Drawing 16 way top entry bulkhead
Datasheet 16 way top entry bulkhead
Harting Kits Part Numbers 16 way top entry bulkhead
09200160301 HAN Housing Technical Drawing
Datasheet
Harting Kits Part Numbers